|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G8JN1C6TFDC12
Manufacturer Part #:

G8JN-1C6T-F-DC12

Manufacturer:

Description:
Automotive Relays SPDT 12V 35/20A WthrProof Metal Brkt
Mouser Online Catalog Page 1,964, Mouser Online Catalog
PDF Page 1,964, PDF Catalog Page
G8JN-1C6T-F-DC12 Datasheet G8JN-1C6T-F-DC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Automotive Relays
RoHS: In Transition
Brand: Omron Electronics
Coil Voltage: 12 VDC
Contact Form: 1 Form C (SPDT-BM)
Contact Current Rating: 40 A
Coil Resistance: 680 Ohms
Mounting Style: Plug In
Contact Termination: Plug In
Packaging: Bulk
Power Consumption: 2.06 W
Series: G8JN
Factory Pack Quantity: 240
Type: Automotive Relays
Part # Aliases: 6985737
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 415,821
12065686 Automotive Connectors 5,690
15300027 Automotive Connectors 22,311
828904-1 Automotive Connectors 28,777
W57-XB7A4A10-15 Circuit Breakers 902
12052634 Automotive Connectors 63,232
12059168 Automotive Connectors 50,699
W57-XB7A4A10-20 Circuit Breakers 1,161
12020156-L Automotive Connectors 852
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.01
25:
$7.74
50:
$6.76
100:
$6.40
200:
$5.70
500:
$5.34
$4.80

To add to a project, please Log In.

165954354 165583196 114897165 137467047 189371948