Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G7L-2A-AC24
Manufacturer Part #:

G7L-2A-TUBJ-CB-AC24

Manufacturer:

Description: General Purpose Relays QC DPST-NO 24VAC
Silverlight Page 1,999, Mouser Enhanced Catalog
PDF Page 1,999, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 2 Form A (DPST-NO)
Contact Current Rating: 25 A
Coil Voltage: 24 VAC
Coil Resistance: 303 Ohms
Mounting Style: Panel
Contact Material: Silver
Coil Type: Standard
Contact Termination: Quick Connect
Height: 53 mm
Length: 52.5 mm
Power Consumption: 2.5 W
Series: G7L
Factory Pack Quantity: 20
Width: 33.5 mm
Part # Aliases: G7L-2A-TUBJCB-AC24 G7L-5159C G7L2ATUBJCB24AC G7L5159C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
143 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.10
  25: $10.47
  50: $9.96
  100: $9.58
  200: $9.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SP-240-24
Linear and Switching Power Supplies 240W 24V 10A
Mean Well
1: $73.95
HCPL-0631-000E
High Speed Optocouplers 10MBd 2Ch 5mA
Avago Technologies
1: $4.55
G3NA-210B-DC5-24
Solid State Relays - Industrial Mount 5-24VDC/240V ...
Omron Industrial
1: $15.81
1843619
Pluggable Terminal Blocks 3P 3.5mm 180 DEG
Phoenix Contact
1: $1.06
LR6XWA/B
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
02-08-1002
Pin & Socket Connectors SOCKET 14-20AWG BULK
Molex
1: $0.05
G7L-2A-BUBJ-CB-AC24
General Purpose Relays DPST-NO 24VAC
Omron Electronics
1: $14.64
02-08-2004
Pin & Socket Connectors PIN 14-20 AWG BULK
Molex
1: $0.06
G7L-2A-TUBJ-CB-DC24
General Purpose Relays QC DPST-NO 24VDC
Omron Electronics
1: $9.80
70-465-1
Relay Sockets & Hardware DINPM Octal Socket 11-Pin ...
Magnecraft / Schneider Electric
1: $5.83
W58-XB1A4A-2
Circuit Breakers 2A PUSH TO RESET
TE Connectivity / P&B
1: $7.17
5958
Fans 127x38 230V 106CFM 18W 2750RPM 44dBA BB
ebm-papst
1: $45.80
19007-0040
Terminals FULLY INSULATED FLAG 10-12 AWG
Molex
1: $0.48
BK/S-8301-12-R
Fuse Holders 300V Screw 12 Pos Straight
Cooper Bussmann
1: $33.11
N-1X
Power Transformers 230/115V 50VA XFMR STEP-UP/STEP ...
Triad Magnetics
1: $13.48
976XBXH-24A
Low Signal Relays - PCB 976 Relay Slim-Line PCB Re ...
Magnecraft / Schneider Electric
1: $6.65
1857
Cable Mounting & Accessories RDD 201 BLACK
Heyco
1: $0.13
TDRSRXP-120V
Time Delay & Timing Relays Time Delay Relay DPDT 1 ...
Magnecraft / Schneider Electric
1: $47.52
47-1131
Pushbutton Switches EPOXY SEALED GREEN
ITW Switches
1: $6.80
G7L-1A-TUBJ-CB-AC24
General Purpose Relays QC SPST-NO 24VAC
Omron Electronics
1: $9.37

140291858 184553932