|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G7L-2A-P-PV-DC12
Manufacturer Part #:

G7L-2A-P-PV-DC12

Manufacturer:

Description:
General Purpose Relays DCPowerRelay 12V for SolarPVInvtr DPST-NO
Mouser Online Catalog Page 2,015, Mouser Online Catalog
PDF Page 2,015, PDF Catalog Page
G7L-2A-P-PV-DC12 Datasheet G7L-2A-P-PV-DC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Power Relays
Type: High Current
Coil Voltage: 12 V
Contact Form: DPST (2 Form Y)
Contact Current Rating: 30 A
Mounting Style: Through Hole
Coil Resistance: 63 Ohms
Coil Current: 191.7 mA
Contact Material: Silver Alloy
Height: 52.5 mm
Length: 41 mm
Packaging: Bulk
Power Consumption: 2.3 W
Series: G7L-PV
Factory Pack Quantity: 20
Width: 35.5 mm
Part # Aliases: G7L2APPVDC12BYOMI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FQPF47P06 MOSFET 6,950
BMIS-203-F EMI Connector Gaskets & Grounding Pads 19,333
ADG888YRUZ Analog Switch ICs 646
BMIS-203-C EMI Connector Gaskets & Grounding Pads 13,912
BMIS-205-C EMI Connector Gaskets & Grounding Pads 2,674
BMIS-205-F EMI Connector Gaskets & Grounding Pads 1,315
BMIS-210-F EMI Connector Gaskets & Grounding Pads 3,665
BMIS-207-F EMI Connector Gaskets & Grounding Pads 350
BMIS-210-C EMI Connector Gaskets & Grounding Pads 2,822
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.29
10:
$15.36
25:
$15.00
50:
$13.83
100:
$13.06
250:
$11.90
500:
$11.14
750:
$10.88
$10.21

To add to a project, please Log In.

138530520 189371948 114897165 137467047 165583196