|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G7L-2AB-DC24
Manufacturer Part #:

G7L-2A-BUBJ-CB-DC24

Manufacturer:

Description:
General Purpose Relays DPST-NO 24VDC
Mouser Online Catalog Page 2,014, Mouser Online Catalog
PDF Page 2,014, PDF Catalog Page
G7L-2A-BUBJ-CB-DC24 Datasheet G7L-2A-BUBJ-CB-DC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Coil Voltage: 24 V
Contact Form: DPST (2 Form A)
Contact Current Rating: 25 A
Contact Termination: Screw
Mounting Style: Panel
Mounting Type: Bracket
Coil Termination: Screw
Coil Type: Non-Latching
Coil Resistance: 303 Ohms
Contact Material: Silver
Height: 53 mm
Length: 52.5 mm
Packaging: Bulk
Power Consumption: 1.9 W
Series: G7L(STANDARD)
Factory Pack Quantity: 20
Width: 33.5 mm
Part # Aliases: G7L2ABUBJCBDC24BYOER G7L2ABUBJCBDC24NC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2907A Bipolar Transistors - BJT 9,161
G7L-2A-BUBJ-CB-AC200/240 General Purpose Relays 295
MPG206R Pushbutton Switches 170
3020-01096-0 Digital Panel Meters 37
DMS-BZL3-C Digital Panel Meters 560
PYF14A-E Relay Sockets & Hardware 722
EDR-120-24 DIN Rail Power Supplies 146
141J-1 Terminal Block Tools & Accessories 4,876
Real Time Availability
Stock:
219 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.62
25:
$16.61
50:
$15.80
100:
$15.21
500:
$14.81

To add to a project, please Log In.

165583196 114897165 137467047 184553932 189371948