Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G7L-1ABUBJCBAC24
Manufacturer Part #:

G7L-1A-BUBJ-CB AC24

Manufacturer:

Description:
General Purpose Relays 30A PWR Relay SPST 24VAC SCREW
Mouser Online Catalog Page 2,105, Mouser Online Catalog
PDF Page 2,105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Contact Termination: Screw
Mounting Style: Panel
Mounting Type: Bracket
Contact Form: SPST (1 Form A)
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 24 VAC
Contact Material: Silver
Power Consumption: 1.7 VA to 2.5 VA
Series: G7L(STANDARD)
Factory Pack Quantity: 20
Part # Aliases: 1503030 G7L-1A-BUB-J-CB-AC24 G7L-1A-BUBJ-CB-AC24 G7L1ABUBJCBAC24NC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDSP-4850 LED Displays & Accessories 424
1N4004 Rectifiers 74,787
G7L-1A-BUBJ-CB AC100/120 General Purpose Relays 69
T9CP1A54-24 General Purpose Relays 170
609-2112-140F LED Panel Mount Indicators 225
G2R-1-S-AC24S General Purpose Relays 80
G7L-1A-TUBJ-CB-AC24 General Purpose Relays 53
609-2212-140F LED Panel Mount Indicators 87
W9AS1A52-120 General Purpose Relays 66
W9AS1A52-24 General Purpose Relays 6
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 20 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.96
  25: $11.30
  50: $10.71
  100: $10.02
  500: $9.59

To add to a project, please Log In.

114897165 184553932 189371948 137467047 165583196