Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G6Z-1F-DC12
Manufacturer Part #:

G6Z-1F-DC12

Manufacturer:

Description: High Frequency / RF Relays NL 12VDC 75 Ohm Y terminal 2.6GHz
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 1,925, Mouser Enhanced Catalog
PDF Page 1,925, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: High Frequency / RF Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form C (SPDT-BM)
Coil Voltage: 12 VDC
Coil Type: Non-Latching
Frequency: 2.6 GHz
Power Consumption: 200 mW
Termination Style: Solder Terminal
Isolation: 60 dB to 65 dB at 900 MHz / 30 dB to 45 dB at 2.6 GHz
Insertion Loss: 0.1 dB to 0.2 dB at 900 MHz / 0.3 dB to 0.5 dB at 2.6 GHz
Coil Current: 16.7 mA
Coil Resistance: 720.4 Ohms
Contact Rating: 10 mA at 30 VAC/VDC
Series: G6Z
Factory Pack Quantity: 25
VSWR: 1.1 to 1.2 at 900 MHz / 1.3 to 1.5 at 2.6 GHz
Part # Aliases: 644771 G6Z-1FDC12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
626 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.56
  25: $6.80
  50: $6.04
  100: $5.44
  200: $5.13
  500: $4.53
  1,000: $4.08
  2,000: $3.63
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65017-70LF
RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 20dB
Skyworks Solutions, Inc.
1: $1.63
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
HDMIULC6-4SC6
TVS Diode Arrays ESD PROTECTION
STMicroelectronics
1: $1.20
2761509
D-Sub Standard Connectors 9P MALE D-SUB PLUG SUBCO ...
Phoenix Contact
1: $44.00
60010505102
I/O Connectors 50P FEMALE STRT SLDR
HARTING
1: $7.37
3BC-3-CA-F
Standard LEDs - Through Hole LED Thru-Hole 3mm Bi- ...
Bivar
1: $0.32
46765-1001
HDMI, Displayport & DVI Connectors Micro HDMI Recp ...
Molex
1: $2.45
PCF8574PWR
Interface - I/O Expanders 8bit I/O Expndr
Texas Instruments
1: $1.88
FDS8858CZ
MOSFET 30V Dual N & P-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.99
GRM155R60J474KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
NAUSB-W
USB Connectors FEED THROUGH USB 2.0 COMPATIBLE REV ...
Neutrik
1: $6.78
745C101103JP
Resistor Networks & Arrays 10Kohms 50V 5%
CTS Electronic Components
1: $0.22
CD40106BM
Inverters CMOS Hex Schmitt Triggers
Texas Instruments
1: $0.51
T491X336M025AT
Tantalum Capacitors - Solid SMD 33uF 25V 20% X
Kemet
1: $2.25
LM1117IMPX-ADJ/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
1881613
Pluggable Terminal Blocks 8P 2.5mm 180 DEG
Phoenix Contact
1: $2.81
80-4-5
Solder Removal .110" BLUE
Chemtronics
1: $4.61
16PJ052
RCA Phono Connectors RCA PHONO JACK
Kobiconn
1: $1.27
0438001.WR
Fuses 32V FA 0603 1A
Littelfuse
1: $1.00
53015-0310
Headers & Wire Housings HDR W-T-B R/A 3P blade pin ...
Molex
1: $0.46

165954354 137467047 127836190