Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G6L-1F-DC12
Manufacturer Part #:

G6L-1F-DC12

Manufacturer:

Description: Low Signal Relays - PCB LO PROF SPST 12VDC
Mouser Online Catalog Page 2,041, Mouser Online Catalog
PDF Page 2,041, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Low Profile Relays
Type: Miniature
Contact Form: SPST (1 Form A)
Contact Current Rating: 1 A
Coil Voltage: 12 V
Maximum Switching Current: 1 A
Coil Current: 15 mA
Coil Type: Non-Latching
Power Consumption: 180 mW
Contact Rating: 0.3 A at 125 VAC, 1 A at 24 VDC
Contact Termination: Solder Pin
Mounting Style: Through Hole
Series: G6L
Factory Pack Quantity: 50
Part # Aliases: G6L1F12DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,133 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.76
  25: $2.48
  50: $2.20
  100: $1.98
  200: $1.87
  500: $1.65
  1,000: $1.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.25
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $2.05
BLM41PG600SN1L
EMI Filter Beads, Chips & Arrays 1806 60 OHM
Murata Electronics
1: $0.33
MP2451DT-LF-P
Voltage Regulators - Switching Regulators 600mA 36 ...
Monolithic Power Systems (MPS)
1: $2.06
MCP6292-E/MS
Operational Amplifiers - Op Amps Dual 10MHz
Microchip Technology
1: $0.94
IRF7240TRPBF
MOSFET MOSFT PCh -40V -10.5A 15mOhm 73nC
International Rectifier
1: $1.82
2SS52M
Board Mount Hall Effect / Magnetic Sensors 20mA Om ...
Honeywell
1: $3.73
MAX3088EESA+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $2.86
ST232ABDR
Buffers & Line Drivers 5V 2Driver/2Receiver
STMicroelectronics
1: $1.48
STPS2L30AF
Schottky Diodes & Rectifiers 30V Low Drop Rec 2A I ...
STMicroelectronics
1: $0.50
TLV2374IPWR
Operational Amplifiers - Op Amps Quad 3MHz R/R
Texas Instruments
1: $1.96
LM5022MME/NOPB
Switching Controllers 60V Lo Side Cntlr
Texas Instruments
1: $2.99
PLP2-350
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
FMMT413TD
Transistors Bipolar - BJT NPN Avalanche
Diodes Incorporated
1: $6.91
SM712-TP
ESD Suppressors 12V, 1.0uA
Micro Commercial Components (MCC)
1: $1.05
96
9V Battery Snaps & Contacts 9V PROTECTIVE CAP
Keystone Electronics
1: $0.37
3003
Coin Cell Battery Holders TH COIN CELL BATTERY HOL ...
Keystone Electronics
1: $0.55
DA102J3RS215QF8
Illuminated Rocker Switches SPST 16A ON-OFF RED
C&K Components
1: $1.16
MCP1754ST-5002E/MB
LDO Voltage Regulators LDO
Microchip Technology
1: $0.65
ORT551/10-15 AT
Magnetic / Reed Switches 1 Form C 14mm AT 1015 OKI
MEDER electronic (Standex)
1: $2.01

165583196 127836190 189371948 114897165 137467047