Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G6K-2P-DC24
Manufacturer Part #:

G6K-2P-DC24

Manufacturer:

Description: Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT 24VDC 100mW
Silverlight Page 1,935, Mouser Enhanced Catalog
PDF Page 1,935, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Contact Form: 2 Form C (DPDT-BM)
Contact Current Rating: 1 A
Coil Voltage: 24 VDC
Maximum Switching Current: 1 A
Coil Current: 4.6 mA
Coil Type: Non-Latching
Power Consumption: 100 mW
Termination Style: Solder Pin
Contact Rating: 0.3 A at 125 VAC, 1 A at 30 VDC
Series: G6K
Factory Pack Quantity: 50
Part # Aliases: 375537 G6K-2PDC24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,324 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.81
  25: $3.58
  50: $3.37
  100: $3.05
  200: $2.89
  500: $2.68
  1,000: $2.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6A-234P-ST-US-DC24
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24 ...
Omron Electronics
1: $4.18
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
MKT1817510064
Film Capacitors 1.0UF 63V 5%
Vishay/Roederstein
1: $1.40
WAU24-1000
Plug-In AC Adapters 120 to 24VAC 1.0A 32W
Triad Magnetics
1: $11.95
531102B02500G
Heat Sinks TO-220 VERT 10.4 TR
Aavid Thermalloy
1: $1.14
282836-2
Fixed Terminal Blocks 5.0MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.52
RXEF075
Resettable Fuses Radial Lead .75A 72V 40A Imax
TE Connectivity / Raychem
1: $0.37
647-15ABP
Heat Sinks TO-220 W/PINS 1.5"
Wakefield
1: $1.53
T93YA102KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
Vishay/Sfernice
1: $1.58
SA48C
TVS Diodes - Transient Voltage Suppressors SA48C B ...
Littelfuse
1: $0.54
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.13
21RX310-RC
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 5 ...
Xicon
1: $0.19
1706183
Fixed Terminal Blocks 3P 3.81mm 90DEG
Phoenix Contact
1: $1.52
282-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.19
293-2K-RC
Carbon Film Resistors - Through Hole 2Kohms 5%
Xicon
1: $0.15
103-R13-135A-02-EV
Rocker Switches & Paddle Switches SWITCH ROCKER SP ...
Mountain Switch
1: $1.41
RN55D2004FB14
Metal Film Resistors - Through Hole 1/8watt 2Mohms ...
Vishay/Dale
1: $0.29
MBR360RLG
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.43
RN55D1001FB14
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10

137467047 165954354 1278361905-0213-50false