|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G6J-2FL-Y-TRDC12
Manufacturer Part #:

G6J-2FL-Y-TR DC12

Manufacturer:

Description:
Low Signal Relays - PCB Gullwing NonLatching DPDT 12DC 140mW T/R
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Low Profile Relays
Type: Miniature
Coil Voltage: 12 V
Contact Form: DPDT (2 Form C)
Coil Type: Non-Latching
Power Consumption: 140 mW
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Series: G6JY
Factory Pack Quantity: 800
Part # Aliases: 649423 DC12 G6J-2FL-Y-TR G6J-3023M G6J2FLYTR12DC G6J3023M R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
653-G6J-2FL-Y-DC12 G6J-2FL-Y-DC12 Tube In Stock $4.71 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3535ECWI+ RS-422/RS-485 Interface IC 934
G6K-2F-TR DC12 Low Signal Relays - PCB 1,073
BAT54C Schottky Diodes & Rectifiers 63,879
C0805C104K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 602,498
EEE-1VA100SR Aluminum Electrolytic Capacitors - SMD 3,335
CRCW080547K0JNEAHP Thick Film Resistors - SMD 8,337
Real Time Availability
Stock:
1,054 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$4.87
10:
$4.56
25:
$4.06
50:
$3.85
100:
$3.65
200:
$3.24
500:
$3.03
Reel of 800
To purchase full reel, order in multiples of 800:
800:
$2.84
$2.70

To add to a project, please Log In.

165954354 165583196 189371948 114897165 127836190 137467047Alternative Packaging