Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G6EK-134P-DC12
Manufacturer Part #:

G6EK-134P-ST-US-DC12

Manufacturer:

Description: Low Signal Relays - PCB DUAL COIL 12VDC
Silverlight Page 1,936, Mouser Enhanced Catalog
PDF Page 1,936, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Contact Form: 1 Form C (SPDT-BM)
Coil Voltage: 12 VDC
Maximum Switching Current: 3 A
Coil Current: 16.7 mA
Coil Type: Dual Latching
Power Consumption: 200 mW
Termination Style: Solder Pin
Series: G6E
Factory Pack Quantity: 25
Part # Aliases: 375283 G6EK1078M G6EK134PSTUS12DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
179 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.23
  25: $6.50
  50: $5.78
  100: $5.20
  200: $4.91
  500: $4.33
  1,000: $3.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
HFBR-2412TZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $19.35
832B-3L
Chemicals Epoxy Compound 3L (0.8 gal) LIQUID
MG Chemicals
1: $145.00
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
3782-24-0
Test Leads 24" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
TR/3216FF1-R
Fuses 32VAC/DC 1A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
L7805ABD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.85
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
MJE2955T
Transistors Bipolar - BJT PNP Gen Pur Switch
STMicroelectronics
1: $0.55
TIP107
Transistors Darlington PNP Power Darlington
STMicroelectronics
1: $0.59
PT02E-14-12P
Circular MIL Spec Connector 12P Sz 14 Box Mount Pi ...
Amphenol Industrial
1: $13.41
G6EK-134P-ST-US-DC9
Low Signal Relays - PCB LOW SIGNAL RELAY
Omron Electronics
1: $10.42
PB-1577
Enclosures, Boxes, & Cases 1" x 1" x .75" 1 PC = 1 ...
Bud Industries
1: $0.75
G6E-134P-ST-US-DC6
Low Signal Relays - PCB LOW SIGNAL RELAY
Omron Electronics
1: $8.00
TW-E40-1020
PCBs & Breadboards 630 + 200 Tie Points
Twin Industries
1: $7.11
EC2-12SNJ
Low Signal Relays - PCB DPDT 12V SNGL COIL
NEC
1: $3.09
EC2-5SNJ
Low Signal Relays - PCB DPDT 5V SNGL COIL
NEC
1: $3.09

127836190