|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G5V-2-H1-DC12
Manufacturer Part #:

G5V-2-H1-DC12

Manufacturer:

Description:
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 12DC 150mW Seal
Mouser Online Catalog Page 1,950, Mouser Online Catalog
PDF Page 1,950, PDF Catalog Page
G5V-2-H1-DC12 Datasheet G5V-2-H1-DC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Low Profile Relays
Type: Miniature
Coil Voltage: 12 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Current: 12.5 mA
Coil Type: Non-Latching
Power Consumption: 150 mW
Contact Rating: 0.5 A at 125 VAC, 2 A at 30 VDC
Contact Termination: Solder Pin
Mounting Style: Through Hole
Packaging: Tube
Series: G5V-2
Factory Pack Quantity: 500
Part # Aliases: 374733 DC12 DC12G5V2H112DC G5V-2-H1 G5V-8049G G5V2H112DC G5V8049G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
G5V-1-DC12 Low Signal Relays - PCB 26,639
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
G5V-2-H1-DC5 Low Signal Relays - PCB 6,521
1N4007 Rectifiers 415,831
1N4148 Diodes - General Purpose, Power, Switching 116,192
L6470PD Motor / Motion / Ignition Controllers & Drivers 98
SN75176BDR RS-485 Interface IC 13,863
UA78M05CDCYR Linear Voltage Regulators 24,135
Real Time Availability
Stock:
4,817 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.99
25:
$2.66
50:
$2.52
100:
$2.39
200:
$2.13
500:
$1.99
$1.86
$1.83

To add to a project, please Log In.

165954354 165583196 127836190 137467047 189371948 114897165