Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G5V-2-DC48
Manufacturer Part #:

G5V-2-DC48

Manufacturer:

Description: Low Signal Relays - PCB ThruHole Sealed DPDT 5VDC 500mW
Silverlight Page 1,934, Mouser Enhanced Catalog
PDF Page 1,934, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Contact Form: 2 Form C (DPDT-BM)
Contact Current Rating: 2 A
Coil Voltage: 48 VDC
Maximum Switching Current: 2 A
Coil Current: 12 mA
Coil Type: Non-Latching
Power Consumption: 580 mW
Termination Style: Solder Pin
Contact Rating: 0.5 A at 125 VAC, 2 A at 30 VDC
Packaging: Bulk
Series: G5V-2
Factory Pack Quantity: 25
Part # Aliases: 374717 G5V-8035G G5V248DC G5V8035G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
302 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.81
  25: $2.71
  50: $2.50
  100: $2.30
  200: $2.24
  500: $1.97
  1,000: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
LM317HVT/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.93
6380BG
Heat Sinks TO220/218 W/SOLDER PINS
Aavid Thermalloy
1: $4.18
1896
Standoffs & Spacers HEX .187X.875 ALUM
Keystone Electronics
1: $0.60
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
KLDX-0202-AC
DC Power Connectors 2mm PCB JACK CRIMPED CRIMPED L ...
Kycon
1: $1.01
7447462101
Fixed Inductors 800mA 650mOhms 100uH 10%
Wurth Electronics
1: $1.27
CMF5510K000FKEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
TLHR4401
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.78
SB260-E3/73
Schottky Diodes & Rectifiers 60 Volt 2.0 Amp 60 Am ...
Vishay Semiconductors
1: $0.21
UVZ1A101MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.17
3362P-1-503LF
Trimmer Resistors - Through Hole 1/4"SQ 50KOHMS 10 ...
Bourns
1: $1.02
RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
UFG1A471MPM
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.65
UVY1J470MED
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.23
BZX79-C39,133
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.13
39912000000
Fuses 65V TL IP 2A
Littelfuse
1: $0.56
108-1MS1T2B4M6QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.75
MKT1818510064
Film Capacitors 1uF 63V 5%
Vishay/Roederstein
1: $1.44

127836190 165954354