Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G5V-2-DC24
Manufacturer Part #:

G5V-2-DC24

Manufacturer:

Description: Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC 500mW
Silverlight Page 1,934, Mouser Enhanced Catalog
PDF Page 1,934, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Contact Form: 2 Form C (DPDT-BM)
Contact Current Rating: 2 A
Coil Voltage: 24 VDC
Maximum Switching Current: 2 A
Coil Current: 20.8 mA
Coil Type: Non-Latching
Power Consumption: 500 mW
Termination Style: Solder Pin
Contact Rating: 0.5 A at 125 VAC, 2 A at 30 VDC
Packaging: Bulk
Series: G5V-2
Factory Pack Quantity: 25
Part # Aliases: 374713 G5V-8032B G5V224DC G5V8032B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,418 Can Ship Immediately

On Order: 4200 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.02
  25: $1.90
  50: $1.80
  100: $1.71
  200: $1.62
  500: $1.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NYS215
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.82
6380BG
Heat Sinks TO220/218 W/SOLDER PINS
Aavid Thermalloy
1: $4.18
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
1896
Standoffs & Spacers HEX .187X.875 ALUM
Keystone Electronics
1: $0.60
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
KLDX-0202-AC
DC Power Connectors 2mm PCB JACK CRIMPED CRIMPED L ...
Kycon
1: $1.01
161-0370-E
RCA Phono Connectors PHONO R/A PCB JK RED
1: $0.54
BZX79-C22,133
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.13
SB240S-E3/54
Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 50 Am ...
Vishay Semiconductors
1: $0.25
TLHR4401
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.78
UVZ1A101MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.17
RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
K104M15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
UKW1V472MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $3.16
39912000000
Fuses 65V TL IP 2A
Littelfuse
1: $0.56
108-1MS1T2B4M6QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.75
RN60D2201FB14
Metal Film Resistors - Through Hole 1/4watt 2.2Koh ...
Vishay/Dale
1: $0.20
RN60D1003FRE6
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.11
RN60D68R0FB14
Metal Film Resistors - Through Hole 1/4watt 68ohms ...
Vishay/Dale
1: $0.20
MKT1818510064
Film Capacitors 1uF 63V 5%
Vishay/Roederstein
1: $1.44

165954354 137467047 127836190