|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G5V-1-DC5
Manufacturer Part #:

G5V-1-DC5

Manufacturer:

Description:
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC 150mW Seal
Mouser Online Catalog Page 1,950, Mouser Online Catalog
PDF Page 1,950, PDF Catalog Page
G5V-1-DC5 Datasheet G5V-1-DC5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Low Profile Relays
Type: Miniature
Coil Voltage: 5 V
Contact Form: SPDT (1 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 1 A
Coil Current: 30 mA
Coil Type: Non-Latching
Power Consumption: 150 mW
Contact Rating: 0.5 A at 125 VAC, 1 A at 24 VDC
Contact Termination: Solder Pin
Mounting Style: Through Hole
Packaging: Tube
Series: G5V-1
Factory Pack Quantity: 500
Part # Aliases: 374689 G5V-8001B G5V15DC G5V15DCG5V-1-DC5 G5V8001B QT#1104779
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 26,922
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,973
A000067 Development Boards & Kits - AVR 848
NTCLE100E3103JB0 NTC Thermistors 20,446
1N4148 Diodes - General Purpose, Power, Switching 137,283
LM7805CT Linear Voltage Regulators 16,375
P160KNP-0EC15B10K Potentiometers 678
IRF510 MOSFET 227
Real Time Availability
Stock:
11,879 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.87
25:
$1.66
50:
$1.58
100:
$1.50
200:
$1.33
500:
$1.25
$1.17
$1.15

To add to a project, please Log In.

165954354 165583196 127836190 189371948 114897165 123374882 137467047