|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G5V-1-DC24
Manufacturer Part #:

G5V-1-DC24

Manufacturer:

Description:
Low Signal Relays - PCB Thru-hole Hi-Sens SPDT 24DC 150mW Seal
Mouser Online Catalog Page 1,950, Mouser Online Catalog
PDF Page 1,950, PDF Catalog Page
G5V-1-DC24 Datasheet G5V-1-DC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: Low Profile Relays
Type: Miniature
Coil Voltage: 24 V
Contact Form: SPDT (1 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 1 A
Coil Current: 6.25 mA
Coil Type: Non-Latching
Power Consumption: 150 mW
Contact Rating: 0.5 A at 125 VAC, 1 A at 24 VDC
Contact Termination: Solder Pin
Mounting Style: Through Hole
Packaging: Tube
Series: G5V-1
Factory Pack Quantity: 500
Part # Aliases: 374687 G5V-8005E G5V124DC G5V8005E
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 26,914
G5V-2-DC24 Low Signal Relays - PCB 8,777
2N2222A Bipolar Transistors - BJT 14,603
1N4007 Rectifiers 429,116
G6K-2P-DC24 Low Signal Relays - PCB 4,790
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 937,123
CRCW08051K00FKEA Thick Film Resistors - SMD 327,206
PS2501-4-A Transistor Output Optocouplers 1,548
1287 Terminals 178,151
C315C104M5U5TA Multilayer Ceramic Capacitors MLCC - Leaded 2,312
Real Time Availability
Stock:
8,105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.19
25:
$1.95
50:
$1.85
100:
$1.75
200:
$1.56
500:
$1.46
$1.36
$1.34

To add to a project, please Log In.

165954354 165583196 123374882 189371948 114897165 127836190 137467047