|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G5SB-14-DC24
Manufacturer Part #:

G5SB-14-DC24

Manufacturer:

Description:
General Purpose Relays Power PCB Relay 5A SPDT 24VDC
Mouser Online Catalog Page 1,961, Mouser Online Catalog
PDF Page 1,961, PDF Catalog Page
G5SB-14-DC24 Datasheet G5SB-14-DC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Coil Voltage: 24 V
Contact Form: SPDT (1 Form C)
Contact Current Rating: 5 A
Mounting Style: Through Hole
Coil Resistance: 1440 Ohms
Coil Current: 16.7 mA
Contact Material: Silver Alloy
Height: 15.8 mm
Length: 20.3 mm
Packaging: Bulk
Power Consumption: 400 mW
Series: G5SB
Factory Pack Quantity: 100
Width: 10.3 mm
Part # Aliases: 422384 G5SB1424DC G5SB14DC24NC G5SB5004R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS5430DDA Voltage Regulators - Switching Regulators 4,521
G5SB-14-DC12 General Purpose Relays 6,056
LM7805CT Linear Voltage Regulators 15,781
SN74LVC2G14DBVR Inverters 14,961
G5SB-14-DC5 General Purpose Relays 2,035
RAPC712BK DC Power Connectors 1,726
MCP130T-460I/TT Supervisory Circuits 3,171
LM317LZ Linear Voltage Regulators 11,530
RXEF250 Resettable Fuses - PPTC 3,295
SMT-0827-SW-3V-R Speakers & Transducers 686
Real Time Availability
Stock:
10,959 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
25:
$1.42
50:
$1.40
100:
$1.36
200:
$1.33
500:
$1.26
$1.20

To add to a project, please Log In.

165954354 165583196 137467047 189371948 114897165 184553932