Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G5SB-14-DC12
Manufacturer Part #:

G5SB-14-DC12

Manufacturer:

Description: General Purpose Relays Power PCB Relay 5A SPDT 12VDC
Mouser Online Catalog Page 2,050, Mouser Online Catalog
PDF Page 2,050, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Mounting Style: Through Hole
Contact Form: SPDT (1 Form C)
Contact Current Rating: 5 A
Coil Voltage: 12 V
Coil Resistance: 360 Ohms
Coil Current: 33.3 mA
Contact Material: Silver Alloy
Height: 15.8 mm
Length: 20.3 mm
Power Consumption: 400 mW
Series: G5SB
Factory Pack Quantity: 100
Width: 10.3 mm
Part # Aliases: 422382 G5SB1412DC G5SB14DC12NC G5SB5002B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,387 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.62
  25: $1.54
  50: $1.48
  100: $1.36
  200: $1.28
  500: $1.15
  1,000: $1.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.97
V23047-A1012-A501
Safety Relays 2 CO CONTACTS 12VDC
TE Connectivity / Schrack
1: $18.17
G5SB-14-DC24
General Purpose Relays Power PCB Relay 5A SPDT 24V ...
Omron Electronics
1: $1.50
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.62
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.28
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.32
43020-0401
Headers & Wire Housings PLUG FREE HNG 4P DUAL ROW
Molex
1: $0.37
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.10
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay / Dale
1: $0.08
RXEF250
Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A I ...
TE Connectivity / Raychem
1: $0.72
G5SB-14-DC5
General Purpose Relays Power PCB Relay 5A SPDT 5VD ...
Omron Electronics
1: $1.80
LM339N
Analog Comparators Quad Comparator
Fairchild Semiconductor
1: $0.48
B82721A2202N1
Fixed Inductors 1.0mH 2.0A Horizontal Core
EPCOS
1: $3.09
HLMP-EL08-VY000
Standard LEDs - Through Hole Amber, 590nm 8 Deg, 1 ...
Avago Technologies
1: $0.60
BQ2013HSN-A514
Battery Management NiCd/NiMH/Lead-Acid Gas Gauge
Texas Instruments
1: $10.41
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.39
E74
Lamps Std Glass Wedge 14V .1A .72M
JKL Components
1: $0.63
TLE2141ACD
Operational Amplifiers - Op Amps Low Noise
Texas Instruments
1: $1.87
ECA-2EM100
Aluminum Electrolytic Capacitors - Leaded 10UF 250 ...
Panasonic
1: $0.51

165954354 165583196 189371948 137467047 114897165 184553932