|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G5Q-14-DC12
Manufacturer Part #:

G5Q-14-DC12

Manufacturer:

Description:
General Purpose Relays Power PCB Relay Sealed SPDT 12VDC
Mouser Online Catalog Page 1,959, Mouser Online Catalog
PDF Page 1,959, PDF Catalog Page
G5Q-14-DC12 Datasheet G5Q-14-DC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Coil Voltage: 12 V
Contact Form: SPDT (1 Form C)
Mounting Style: Through Hole
Coil Type: Non-Latching
Coil Resistance: 360 Ohms
Coil Current: 33.3 mA
Contact Material: Silver Alloy
Height: 15.8 mm
Length: 20.3 mm
Packaging: Bulk
Power Consumption: 400 mW
Series: G5Q
Factory Pack Quantity: 400
Width: 10.3 mm
Part # Aliases: 374653 G5Q1412DC G5Q14DC12NC G5QN6004M
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5SB-14-DC12 General Purpose Relays 6,056
G5Q-1A4-DC12 General Purpose Relays 3,563
EEU-FC1V221L Aluminum Electrolytic Capacitors - Leaded 13,445
EEU-FC1V221 Aluminum Electrolytic Capacitors - Leaded 5,988
S1J Rectifiers 39,139
UPW1V221MPD Aluminum Electrolytic Capacitors - Leaded 10,474
UVZ2E100MPD1TD Aluminum Electrolytic Capacitors - Leaded 2,303
ESH107M016AE3AA Aluminum Electrolytic Capacitors - Leaded 10,399
URS1V221MPD Aluminum Electrolytic Capacitors - Leaded 643
STB18N55M5 MOSFET 229
Real Time Availability
Stock:
8,189 Can Ship Immediately

On Order:

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.25
25:
$2.70
50:
$2.57
100:
$2.43
200:
$2.18
500:
$1.88
$1.66

To add to a project, please Log In.

165954354 114897165 137467047 165583196 184553932 189371948