Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G5LE-1A-E-DC12
Manufacturer Part #:

G5LE-1A-E-DC12

Manufacturer:

Description: General Purpose Relays Power PCB Relay SPST-NO 12VDC
Silverlight Page 1,944, Mouser Enhanced Catalog
PDF Page 1,944, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 12 VDC
Coil Current: 33.3 mA
Mounting Style: Through Hole
Contact Material: Silver Tin Oxide
Coil Type: 1 Pole
Contact Termination: Pin
Power Consumption: 400 mW
Series: G5LE
Factory Pack Quantity: 100
Type: Cube Relays
Part # Aliases: 660897 G5LE1AE12DC G5LN8599M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.38
  25: $2.14
  50: $1.90
  100: $1.71
  200: $1.62
  500: $1.43
  1,000: $1.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGA6P3X7S1H106K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.40
CGA6L1X7T2J104K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.51
ATMEGA32L-8AU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $8.17
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
SN74LVC2G125DCTR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.30
1.5KE400CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Littelfuse
1: $1.00
EVQ-Q2B03W
Tactile Switches 0.5NF 6.5x6.0x3.1mm
Panasonic Electronic Components
1: $0.38
NC7WZ04P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.37
TLV2374IN
Operational Amplifiers - Op Amps Quad 3MHz R/R
Texas Instruments
1: $1.81
SN74LVC1T45DCKR
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.32
SN74LVC2T45DCUT
Translation - Voltage Levels Dual Bit Dual Supply ...
Texas Instruments
1: $1.18
0402ESDA-MLP1
ESD Suppressors PolySurg 0402 35V .05pF
Cooper Bussmann
1: $0.23
TXS0101DBVR
Translation - Voltage Levels 1B Bidirec Vltg- Lev ...
Texas Instruments
1: $0.50
1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG
Phoenix Contact
1: $3.64
CD4081BE
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.25
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
3352T-1-502LF
Trimmer Resistors - Through Hole 3/8"round 5Kohms ...
Bourns
1: $1.55
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay/Dale
1: $0.22

682250349 184553932