Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G5LE-14-DC5
Manufacturer Part #:

G5LE-14-DC5

Manufacturer:

Description: General Purpose Relays Power PCB Relay SPDT Sealed 5VDC
Silverlight Page 1,944, Mouser Enhanced Catalog
PDF Page 1,944, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: SPDT
Coil Voltage: 5 VDC
Coil Resistance: 63 Ohms
Coil Current: 79.4 mA
Mounting Style: Through Hole
Contact Material: Silver Tin Oxide
Height: 19 mm
Length: 22.5 mm
Packaging: Bulk
Power Consumption: 400 mW
Series: G5LE
Factory Pack Quantity: 100
Width: 16.5 mm
Part # Aliases: 374581 G5LE145DC G5LN8006R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,514 Can Ship Immediately

On Order: 2600 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.08
  25: $1.05
  50: $1.02
  100: $0.98
  200: $0.95
  500: $0.86
  1,000: $0.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
G5LE-14-DC12
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.08
MC34063ACD-TR
DC/DC Switching Converters 3.0 to 40V DC-DC Cnv
STMicroelectronics
1: $0.49
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
B41827A8107M000
Aluminum Electrolytic Capacitors - Leaded 63volts ...
EPCOS
1: $0.10
EVQ-PAG04M
Tactile Switches FLAT ACT 2.6NF 6x6x4.3mm
Panasonic Electronic Components
1: $0.25
MOC3031SM
Triac & SCR Output Optocouplers SO-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.99
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
HDM16216L-B-Y10S
LCD Character Display Modules & Accessories White ...
Hantronix
1: $11.70
350760-4
Pin & Socket Connectors 3 POS STD TAIL SOC
TE Connectivity / AMP
1: $0.60
5103309-8
Headers & Wire Housings HDR VERT DOUBLE 40P low pr ...
TE Connectivity / AMP
1: $2.80
Q4025N5RP
Triacs 400V 25A 50-50-50mA
Littelfuse
1: $3.20
CFS1/4CT52R221J
Carbon Film Resistors - Through Hole 220 OHM 5% 1/ ...
KOA Speer
1: $0.15
BAV20,133
Diodes - General Purpose, Power, Switching Diode S ...
NXP Semiconductors
1: $0.17
68000-436HLF
Headers & Wire Housings BERGSTIK HEADER 36P
FCI
1: $0.64
B41827A9106M000
Aluminum Electrolytic Capacitors - Leaded 100volts ...
EPCOS
1: $0.07
135-103FAG-J01
Thermistors - NTC Glass encapsultd. CHIP
Honeywell
1: $3.85
39880-0302
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Molex
1: $0.54
T835-600B-TR
Triacs 8.0 Amp 600 Volt
STMicroelectronics
1: $0.89
4820-3000-CP
IC & Component Sockets 20P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19

184553932