|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G5LE-14-DC12
Manufacturer Part #:

G5LE-14-DC12

Manufacturer:

Description:
General Purpose Relays Power PCB Relay SPDT Sealed 12VDC
Mouser Online Catalog Page 1,960, Mouser Online Catalog
PDF Page 1,960, PDF Catalog Page
G5LE-14-DC12 Datasheet G5LE-14-DC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Coil Voltage: 12 V
Contact Form: SPDT (1 Form C)
Mounting Style: Through Hole
Coil Resistance: 360 Ohms
Coil Current: 33.3 mA
Contact Material: Silver Tin Oxide
Height: 19 mm
Length: 22.5 mm
Packaging: Tray
Power Consumption: 400 mW
Series: G5LE
Factory Pack Quantity: 500
Width: 16.5 mm
Part # Aliases: 374572 G5LE1412DC G5LE14DC12NC G5LN8007G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,032
G5LE-14-DC24 General Purpose Relays 9,519
1N4148 Diodes - General Purpose, Power, Switching 139,846
NHD-0216K1Z-NSW-FBW-L LCD Character Display Modules & Accessories 172
PN-1324-C Electrical Enclosures 390
MF-R110-0-99 Resettable Fuses - PPTC 2,965
SSL-LX5093GD Standard LEDs - Through Hole 16,706
MF-R600-0-99 Resettable Fuses - PPTC 2,658
299-1.2K-RC Carbon Film Resistors - Through Hole 15,986
Real Time Availability
Stock:
10,536 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.25
25:
$1.11
50:
$1.06
100:
$0.998
200:
$0.887
500:
$0.831
$0.776
$0.762

To add to a project, please Log In.

165583196 189371948 682250349 114897165 137467047 184553932