|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G5LE-1-VDDC12
Manufacturer Part #:

G5LE-1-VD DC12

Manufacturer:

Description:
General Purpose Relays PowerPCBRelay 12VDC SPDT FluxProtect VDE
Mouser Online Catalog Page 1,960, Mouser Online Catalog
PDF Page 1,960, PDF Catalog Page
G5LE-1-VD DC12 Datasheet G5LE-1-VD DC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Coil Voltage: 12 V
Contact Form: SPDT (1 Form C)
Mounting Style: Through Hole
Coil Resistance: 360 Ohms
Coil Current: 33.3 mA
Contact Material: Silver Tin Oxide
Height: 19 mm
Length: 22.5 mm
Packaging: Bulk
Power Consumption: 400 mW
Series: G5LE
Factory Pack Quantity: 500
Width: 16.5 mm
Part # Aliases: 422258 G5LE1VD12DC G5LN8227D
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G2RL-1A-E-DC12 General Purpose Relays 11,183
ULN2003A Darlington Transistors 8,376
PIC12F675-I/P 8-bit Microcontrollers - MCU 7,426
G2R-1A-E-DC12 General Purpose Relays 954
SJ-5018 (BLACK) Mounting Hardware 17,589
PIC16C505-04I/P 8-bit Microcontrollers - MCU 1,011
CSTLS4M00G53-B0 Resonators 5,843
L7805CV Linear Voltage Regulators 18,499
89PR5KLF Trimmer Resistors - Through Hole 165
G5LE-1-VD DC24 General Purpose Relays 113
Real Time Availability
Stock:
1,610 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.27
25:
$1.06
50:
$1.00
100:
$0.945
200:
$0.842
500:
$0.788
$0.733
$0.723
$0.71

To add to a project, please Log In.

114897165 137467047 165583196 184553932 682250349 1893719485-1213-45