Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G5LA-14-DC24
Manufacturer Part #:

G5LA-14-DC24

Manufacturer:

Description:
General Purpose Relays Power PCB Relay SPDT 24VDC 15mA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Mounting Style: Through Hole
Contact Form: SPDT (1 Form C)
Contact Current Rating: 5 A
Coil Voltage: 24 V
Coil Resistance: 1600 Ohms
Coil Current: 15 mA
Contact Material: Silver Tin Oxide
Height: 15.6 mm
Length: 19.8 mm
Power Consumption: 0.36 W
Series: G5LA
Factory Pack Quantity: 100
Width: 15.6 mm
Part # Aliases: 659371 G5LA1424DC G5LA6018C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,180 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  

Quantities greater than 6180 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.46
  25: $1.31
  50: $1.16
  100: $1.04
  200: $0.99
  500: $0.87
  1,000: $0.78

To add to a project, please Log In.

165583196 137467047