Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G4A-1AE-DC5
Manufacturer Part #:

G4A-1A-E-DC5

Manufacturer:

Description: General Purpose Relays SPST-NO 5VDC PCB & QC
Silverlight Page 1,943, Mouser Enhanced Catalog
PDF Page 1,943, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Coil Voltage: 5 VDC
Coil Resistance: 27.8 Ohms
Coil Current: 20 A
Mounting Style: PCB
Contact Material: Silver Tin Oxide
Coil Type: Non-Latching
Contact Termination: PCB
Power Consumption: 0.9 W
Series: G4A
Factory Pack Quantity: 50
Part # Aliases: 374116 G4A-6006M G4A1AE5DC G4A6006M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
723 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.26
  25: $6.52
  50: $5.80
  100: $5.22
  200: $4.93
  500: $4.35
  1,000: $3.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
39-00-0060
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.19
1M-1010-050-3365-012.0-00-AB-00-0
Cable Assemblies 50P 12" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $9.69
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
39-30-0040
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $0.96
1-66504-0
Standard Circular Connector SOCKET CONTACT 24-20 g ...
TE Connectivity / AMP
1: $0.20
10-497623-335
Circular MIL Spec Contacts SKT 22D GA PC TAIL
Amphenol Aerospace
1: $6.98
2510-6002UB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
50: $1.73
SN75176AP
RS-422/RS-485 Interface IC Bus Diff
Texas Instruments
1: $0.77
FK22X7R1E106M
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 2 ...
TDK
1: $1.96
205203-8
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $2.07
10-497643-025
Circular MIL Spec Contacts SKT 20 GA PC TAIL
Amphenol Aerospace
1: $5.15
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
1N4734A
Zener Diodes 5.6V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
19705-4201
Terminals QUICK DISCONNECT TAB
Molex
1: $0.21
K104Z15Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.39
K103K15X7RF53K2
Multilayer Ceramic Capacitors MLCC - Leaded .1LS . ...
Vishay/BC Components
1: $0.28
29344
Screws & Fasteners M3 12.0mm NYL SCRW
Keystone Electronics
1: $0.20

184553932 165954354