Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G4A-1AE-DC24
Manufacturer Part #:

G4A-1A-E-DC24

Manufacturer:

Description: General Purpose Relays SPST-NO 24VDC PCB & QC
Silverlight Page 1,943, Mouser Enhanced Catalog
PDF Page 1,943, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Contact Current Rating: 20 A
Coil Voltage: 24 VDC
Coil Resistance: 640 Ohms
Coil Current: 37.5 mA
Mounting Style: SMD/SMT
Height: 23.5 mm
Length: 30.5 mm
Power Consumption: 0.9 W
Series: G4A
Factory Pack Quantity: 50
Width: 16 mm
Part # Aliases: 659598 G4A-6007H G4A1AE24DC G4A1AEDC24BYOMZ G4A6007H
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
444 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.89
  25: $6.20
  50: $5.51
  100: $4.96
  200: $4.68
  500: $4.13
  1,000: $3.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
STTH3002G-TR
Rectifiers Ultrafast recovery Diode
STMicroelectronics
1: $3.12
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
RXEF110
Resettable Fuses Radial Lead 1.1A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
RXEF010
Resettable Fuses Radial Lead .1A 60V 40A Imax
TE Connectivity / Raychem
1: $0.32
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
K104K20X7RH53K2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.38
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
MJE5852G
Transistors Bipolar - BJT 8A 400V 80W PNP
ON Semiconductor
1: $2.70
G4W-1112P-US-TV8-HP-DC24
General Purpose Relays Power PCB Relay
Omron Electronics
1: $7.73
LM358AN
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.49
39533-2002
Pluggable Terminal Blocks 5.08MM EURO PLUG VERT RW ...
Molex
1: $1.24
RJFTVSCCB
Ethernet & Telecom Connectors SELF CLOSING CAP
Amphenol PCD
1: $251.09
V68ZA10P
Varistors 1kA 3300pF
Littelfuse
1: $0.60
LTL-307G
Standard LEDs - Through Hole Green Diffused
Lite-On
1: $0.08
271-3.09K-RC
Metal Film Resistors - Through Hole 3.09Kohms 1% 5 ...
Xicon
1: $0.13
AI-2429-TWT-12V-2-R
Audio Indicators & Alerts PZ 100db2900Hz 12VDC
PUI Audio
1: $4.11

184553932 165954354