|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G3VM-61D1
Manufacturer Part #:

G3VM-61D1

Manufacturer:

Description:
Solid State Relays - PCB Mount 60V, SPST-NO, SMD4 SMT 500mA 1ohm 130pF
Mouser Online Catalog Page 1,995, Mouser Online Catalog
PDF Page 1,995, PDF Catalog Page
G3VM-61D1 Datasheet G3VM-61D1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Control Voltage Range: 1 V to 1.3 V
Load Voltage Rating: 60 V
Load Current Rating: 500 mA
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SMD DIP-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Packaging: Tube
Product: Power Relays
Series: G3VM
Factory Pack Quantity: 400
Termination Style: Gull Wing Lead
Part # Aliases: G3VM61D1NC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,358
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,401
FDC604P MOSFET 7,177
CRCW060310K0FKEA Thick Film Resistors - SMD 904,306
BLM31PG500SN1L EMI Filter Beads, Chips & Arrays 83,455
KSP44TF Bipolar Transistors - BJT 72,969
CDRH127/LDNP-470MC Fixed Inductors 1,010
636L3I010M00000 Standard Clock Oscillators 603
ACH3218-221-TD01 EMI Network Filter 1,465
Real Time Availability
Stock:
7,556 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.35
25:
$2.09
50:
$1.98
100:
$1.88
200:
$1.67
500:
$1.57
$1.46
$1.44

To add to a project, please Log In.

153406987 140594623 142750172 167253698 140621094 158395524 121159121 165583196 173199756 189371948 114897165 137467047 151682008 682250334 146259450