Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G3VM-353D
Manufacturer Part #:

G3VM-353D

Manufacturer:

Description: Solid State Relays - PCB Mount 350V, SPST-NC, SMD4 SMT 150mA 15ohm 85pF
Silverlight Page 1,981, Mouser Enhanced Catalog
PDF Page 1,981, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 1 V to 1.3 V
Load Voltage Rating: 350 V
Load Current Rating: 150 mA
Contact Form: 1 Form B (SPST-NC)
Output Device: MOSFET
Package / Case: SMD-4
Mounting Style: SMD/SMT
Product Type: PCB Mount
Series: G3VM
Factory Pack Quantity: 100
Termination Style: Gull Wing
Part # Aliases: G3VM353DNC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.23
  25: $5.61
  50: $4.98
  100: $4.48
  250: $4.23
  500: $3.74
  1,000: $3.36
  2,000: $3.34
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH227M050AH2AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.28
GCM31CR71H225KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.29
GRM32ER72A225KA35L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.76
FDS4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $1.70
TL331IDBVT
Comparator ICs Single Differential Comparator
Texas Instruments
1: $1.00
ACSA02-41SGWA-F01
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT
Kingbright
1: $2.42
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.50
1210L010WR
Resettable Fuses 0.10A 30V 1210
Littelfuse
1: $0.50
TL431IDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.19
FDS5672
MOSFET 60V 12A 10 OHM NCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $1.51
ZXCT1009FTA
Current & Power Monitors & Regulators High Side Cr ...
Diodes Inc. / Zetex
1: $0.97
CMPT2222A
Transistors Bipolar - BJT NPN Gen Purpose
Central Semiconductor
1: $0.31
BZX84-A12,215
Zener Diodes Diode Zener Single 12V 1% 250mW 3-Pin
NXP Semiconductors
1: $0.41
CRCW060310R0FKEA
Thick Film Resistors - SMD 1/10watt 10ohms 1%
Vishay/Dale
1: $0.08
BZX84C20
Zener Diodes 20V 0.35W Zener
Fairchild Semiconductor
1: $0.14
MM3Z39VB
Zener Diodes Diode Zener 39.0V 200mW 2%
Fairchild Semiconductor
1: $0.30
LM258AD
Operational Amplifiers - Op Amps Dual Operational ...
Texas Instruments
1: $0.50
LQH43CN1R5M03L
Fixed Inductors 1.5uH 20%
Murata Electronics
1: $0.45
CRCW080539K2FKEA
Thick Film Resistors - SMD 1/8watt 39.2Kohms 1% 10 ...
Vishay/Dale
1: $0.08
PIC16F688-I/ST
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.79


173199756 140594623 153406987