Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G3VM-353B1
Manufacturer Part #:

G3VM-353B1

Manufacturer:

Description: Solid State Relays - PCB Mount 350V, SPST-NC, DIP6 PCB 100mA 27ohm 30pF
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 1 V to 1.3 V
Load Voltage Rating: 350 V
Load Current Rating: 150 mA
Contact Form: 1 Form B (SPST-NC)
Output Device: MOSFET
Package / Case: DIP-6
Mounting Style: Through Hole
Product Type: PCB Mount
Series: G3VM
Factory Pack Quantity: 50
Termination Style: Solder Leads
Part # Aliases: 652805
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Omron Electronics

Manufacturer Part #:
Description:
Solid State Relays - PCB Mount 350V, SPST-NC, DIP6 PCB 150mA 15ohm 85pF

Compare With Current Part
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
812H-1C-S-12VDC
General Purpose Relays SPDT 10A 12VDC
Song Chuan
1: $1.28
104M06QC47
Film Capacitors 600V .1uF 47 1/2W
Cornell Dubilier
1: $5.33
SN74LVC1G125DBVR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.32
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
MSP430G2452IPW20R
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $1.70
89116-0101
Headers & Wire Housings 16P IDC SOCKET
3M Electronic Solutions Division
1: $0.69
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.09
Si8441AB-D-IS1
Isolator Interface IC QuadCh 2.5kV Isolatr 1M 3/1
Silicon Labs
1: $1.71
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
0875003.MXEP
Fuses 250V 3.0A FST ACTNG 3.6X10 PT PB-FREE
Littelfuse
1: $1.69
WSL3921L3000FEB
Current Sense Resistors - SMD 3watts .0003ohms 1%
Vishay/Dale
1: $2.27
G3VM-62C1
Solid State Relays - PCB Mount 60V, DPST-NO, DIP8 ...
Omron Electronics
1: $4.20
EXC-ELSA39
EMI Filter Beads, Chokes & Arrays EMI BEAD CORE
Panasonic Electronic Components
1: $0.27
263-10-RC
Thick Film Resistors - SMD 1/8WATT 10OHMS 5%
Xicon
5000: $0.00
WP115VEGW
Standard LEDs - Through Hole Red Green 625 568nm D ...
Kingbright
1: $0.24


153406987 173199756 1405946235-1012-32false