Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G3VM-101HR
Manufacturer Part #:

G3VM-101HR

Manufacturer:

Description: Solid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF
Silverlight Page 1,981, Mouser Enhanced Catalog
PDF Page 1,981, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 1.18 V to 1.48 V
Load Voltage Rating: 100 V
Load Current Rating: 1.4 A
Contact Form: 1 Form A (SPST-NO)
Output Device: MOSFET
Package / Case: SOP-6
Mounting Style: SMD/SMT
Product Type: PCB Mount
Series: G3VM
Factory Pack Quantity: 75
Termination Style: Gull Wing
Part # Aliases: 692895
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
606 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.41
  25: $12.06
  50: $10.72
  100: $9.65
  250: $9.11
  500: $8.04
  1,000: $7.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
OPA453FAKTWT
Operational Amplifiers - Op Amps 80V 50mA Oper Amp ...
Texas Instruments
1: $6.52
C1210C103F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $5.90
MAX3232CD
RS-232 Interface IC 3-5.5V Multichannel Line Drvr/ ...
Texas Instruments
1: $2.16
CP2200-GQ
Ethernet ICs Ethernet Controller
Silicon Labs
1: $5.83
HFX6015-200
Fiber Optic Transmitters, Receivers, Transceivers ...
Honeywell
1: $21.76
OPA445ADDA
Operational Amplifiers - Op Amps Hi Vltg FET-Input ...
Texas Instruments
1: $11.27
DS26LV31TM/NOPB
RS-422 Interface IC 3V ENHANCED CMOS QUAD DIFF LIN ...
Texas Instruments
1: $1.26
SUD15N15-95-E3
MOSFET 150V 15A 62W
Vishay/Siliconix
1: $2.59
DS26LV32ATM/NOPB
Bus Receivers 3V ENH CMOS QUAD DIFF LINE RECEIVER
Texas Instruments
1: $1.26
PTH05010WAH
DC/DC Converters 15A 5V-In Wide-Out Adj Plug-in Pw ...
Texas Instruments
1: $17.19
ICM7556IPDZ
Timers & Support Products TIMER 2X GEN PUR CMOS 14 ...
Intersil
1: $1.50
Y16291K00000T9R
Metal Foil Resistors - SMD 1Kohms tcr0.2 0.01% .1w
Vishay Precision Group Foil Resistors
1: $10.43
577404B00000G
Heat Sinks BLACK ANODIZE TO-202
Aavid Thermalloy
1: $0.26
SOMC160310K0GEA
Resistor Networks & Arrays 16pin 10Kohms 2% Isolat ...
Vishay/Dale
1: $0.74
MC74AC138NG
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $0.64
ERJ-8ENF1401V
Thick Film Resistors - SMD 1206 1.4Kohms 1% Tolera ...
Panasonic Electronic Components
5000: $0.01
PAT0603E4751BST1
Thin Film Resistors - SMD 150mW 4.75kohm 0.1% 25PP ...
Vishay/Thin Film
1: $1.10
ERJ-6ENF8200V
Thick Film Resistors - SMD 0805 820ohms 1% Tol
Panasonic Electronic Components
5000: $0.01
SD103C-TR
Schottky Diodes & Rectifiers 20mA 20 Volt
Vishay Semiconductors
1: $0.30


167253698 140594623 173199756