|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G3NE-205T-US-DC5
Manufacturer Part #:

G3NE-205T-US-DC5

Manufacturer:

Description:
Solid State Relays - Industrial Mount 5 AMP 5VDC
Mouser Online Catalog Page 1,997, Mouser Online Catalog
PDF Page 1,997, PDF Catalog Page
G3NE-205T-US-DC5 Datasheet G3NE-205T-US-DC5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Control Voltage Range: 5 VDC
Load Voltage Rating: 264 V
Load Current Rating: 5 A
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: Panel
Input to Output Isolation Method: Optocoupler
Package / Case: Hockey Puck
Packaging: Bulk
Product: HVAC Relays
Series: G3NE
Factory Pack Quantity: 1
Termination Style: Solder Pin
Type: Low Profile
Part # Aliases: DC5 G3NE-205T-US
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4880SG Heat Sinks 3,068
39-00-0039 Headers & Wire Housings 172,139
39-00-0041 Headers & Wire Housings 58,057
ULN2803A Darlington Transistors 864
A000048 8-bit Microcontrollers - MCU 517
4832.2300 Phone Connectors 771
39-01-4030 Headers & Wire Housings 27,480
273-AB Heat Sinks 5,155
39-01-4032 Headers & Wire Housings 2,998
G3NE-205T-US DC24 Solid State Relays - Industrial Mount 16
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.07
25:
$19.15
50:
$17.55
100:
$16.21
200:
$15.50

To add to a project, please Log In.

121159121 165583196 177237549 146259450 189371948 114897165