|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G3NA-440B-DC5-24
Manufacturer Part #:

G3NA-440B-DC5-24

Manufacturer:

Description:
Solid State Relays - Industrial Mount SOLID STATE RELAY PHOTOCOUPLER
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Control Voltage Range: 5 VDC to 24 VDC
Load Voltage Rating: 200 VAC to 480 VAC
Load Current Rating: 40 A
Contact Form: SPST (1 Form A)
Output Type: Triac
Mounting Style: Panel
Input to Output Isolation Method: Optocoupler
Package / Case: Hockey Puck
Product: HVAC Relays
Series: G3NA
Factory Pack Quantity: 1
Termination Style: Screw
Type: Indicator
Part # Aliases: 24 G3NA-440B-5 TO VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

1672536985-0512-15false