|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G3A-205B-DC5
Manufacturer Part #:

G3NA-205B-DC5-24

Manufacturer:

Description:
Solid State Relays - Industrial Mount 5-24VDC/240VAC 5A
Mouser Online Catalog Page 1,997, Mouser Online Catalog
PDF Page 1,997, PDF Catalog Page
G3NA-205B-DC5-24 Datasheet G3NA-205B-DC5-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Control Voltage Range: 5 VDC to 24 VDC
Load Voltage Rating: 19 VAC to 264 VAC
Load Current Rating: 5 A
Contact Form: SPST (1 Form A)
Output Type: SCR
Mounting Style: Panel
Packaging: Bulk
Product: Industrial Mount
Series: G3NA
Factory Pack Quantity: 1
Part # Aliases: 24 5-24DC G3NA-205B G3NA-205B-5 TO VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3473-6600 Headers & Wire Housings 3,925
L297/1 Motor / Motion / Ignition Controllers & Drivers 497
1-1658526-3 Headers & Wire Housings 310
0441504 DIN Rail Terminal Blocks 1,261
3299W-1-103LF Trimmer Resistors - Through Hole 2,094
3299W-1-203LF Trimmer Resistors - Through Hole 1,081
EA-QSB-016 Development Boards & Kits - ARM 12
2N2102 Bipolar Transistors - BJT 894
501789 Test Clips 6
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.67
25:
$22.41
50:
$20.55
100:
$18.98
250:
$14.55

To add to a project, please Log In.

114897165 177237549 121159121 165583196 146259450 189371948