|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G3MC202PL-DC24
Manufacturer Part #:

G3MC-202PL-DC24

Manufacturer:

Description:
Solid State Relays - PCB Mount 24VDC/100-240VAC 2A Built-in snubber
Mouser Online Catalog Page 1,994, Mouser Online Catalog
PDF Page 1,994, PDF Catalog Page
G3MC-202PL-DC24 Datasheet G3MC-202PL-DC24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Control Voltage Range: 24 VDC
Load Voltage Rating: 264 V
Load Current Rating: 2 A
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SIP-4
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Bulk
Product: Power Relays
Series: G3MC
Factory Pack Quantity: 100
Termination Style: Solder Pin
Part # Aliases: DC24 G3MC-202PL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11 Phone Connectors 2,939
4880SG Heat Sinks 3,078
LM350T Linear Voltage Regulators 4,280
S103M47Z5UN63J7R Ceramic Disc Capacitors 35,018
SJ-5023 (BLACK) Mounting Hardware 29,909
UFG1H100MDM Aluminum Electrolytic Capacitors - Leaded 17,906
UVZ1H102MHD Aluminum Electrolytic Capacitors - Leaded 6,002
7312 Terminals 19,665
08-50-0106 Headers & Wire Housings 96,094
1444-753 Enclosures, Boxes, & Cases 3
Real Time Availability
Stock:
370 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.08
25:
$4.76
50:
$4.54
100:
$4.34
250:
$4.12
500:
$3.92
$3.74

To add to a project, please Log In.

121159121 101519238 113016604 165583196 189371948 114897165 146259450