Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G3M203PLDC24
Manufacturer Part #:

G3M-203PL-DC24

Manufacturer:

Description: Solid State Relays - PCB Mount 24VDC/100-240VAC 3A
Silverlight Page 1,979, Mouser Enhanced Catalog
PDF Page 1,979, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 24 VDC
Load Voltage Rating: 264 V
Load Current Rating: 3 A
Contact Form: 1 Form A (SPST-NO)
Output Device: Triac
Mounting Style: Through Hole
Product Type: PCB Mount
Series: G3M
Factory Pack Quantity: 100
Termination Style: Solder Tail
Part # Aliases: DC24 G3M-203PL G3M203PLDC24NC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.24
  25: $17.07
  50: $15.80
  100: $15.12
  250: $13.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
5177984-3
Board to Board & Mezzanine Connectors 80P 5mm PLUG ...
TE Connectivity / AMP
1: $3.10
C503B-GCN-CY0C0792
Standard LEDs - Through Hole 30DG GR NOSTNDOF HI B ...
Cree, Inc.
1: $0.23
BFT92,215
Transistors RF Bipolar Small Signal PNP 25MA 15V 5 ...
NXP Semiconductors
1: $0.58
MM60-EZH059-B5-R650
PCI Express / PCI Connectors Latch w/ Boss For 5.9 ...
JAE Electronics
1: $1.16
STMPS2141STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.99
0326010.HXP
Fuses 250V 10A Slo-Blo
Littelfuse
1: $1.47
G2RL-2-DC12
General Purpose Relays DPDT 12VDC Class F Flux Pro ...
Omron Electronics
1: $3.47
90131-0123
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VER ...
Molex
1: $0.85
MCP4726A1T-E/CH
Digital to Analog Converters - DAC Sngl 12B NV DAC ...
Microchip Technology
1: $1.06
M64W104KB40
Trimmer Resistors - Through Hole 3/8"SQ 100Kohms M ...
Vishay/Spectrol
1: $1.70
TSOP85440AP5TT
Infrared Receivers IR SENSOR IC 40KHZ
Vishay Semiconductors
1: $2.37
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.09
STPS30H100CW
Schottky Diodes & Rectifiers 2X15 Amp 100 Volt
STMicroelectronics
1: $1.84
PMN40LN,135
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.46
TPS71701DCKT
Low Dropout Regulators - LDO Lo Noise Hi-BW PSRR L ...
Texas Instruments
1: $1.00
C10-639801-000
Circular MIL Spec Connector 3.6 mm PGY PCB Mount
Amphenol Industrial
1: $3.83
1761
Bench Top Power Supplies Triple Output DC
B&K Precision
1: $709.00
AQG22124
Solid State Relays - PCB Mount 2A 24V Non-Zero Cro ...
Panasonic Electric Works
1: $7.14


000000001