Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-G2RL-24-DC12
Manufacturer Part #:

G2RL-24-DC12

Manufacturer:

Description: General Purpose Relays DPDT 12VDC Class F Sealed
Silverlight Page 1,945, Mouser Enhanced Catalog
PDF Page 1,945, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: DPDT
Coil Voltage: 12 VDC
Coil Resistance: 360 Ohms
Coil Current: 33.33 mA
Mounting Style: Through Hole
Contact Material: Silver Nickel
Coil Type: Non-Latching
Contact Termination: Pin
Height: 15.7 mm
Length: 29 mm
Packaging: Bulk
Power Consumption: 400 mW
Series: G2RL
Factory Pack Quantity: 20
Type: High Isolation Power Relay
Width: 12.7 mm
Part # Aliases: 372801 G2RL1037R G2RL2412DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
114 Can Ship Immediately

On Order: 1340 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.12
  25: $2.96
  50: $2.77
  100: $2.70
  200: $2.55
  500: $2.47
  1,000: $2.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
AB11AP
Pushbutton Switches SPST OFF-(ON) STRT
NKK Switches
1: $6.18
FTR-F1CA012V
General Purpose Relays Low Profile 12VDC
Fujitsu
1: $2.28
12BH311A-GR
Battery Holders, Snaps & Contacts 1 AA CELLS
Eagle Plastic Devices
1: $0.63
SN74LS27N
Logic Gates Triple 3-input Positive-NOR gates
Texas Instruments
1: $1.13
SN74HC32N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver
Texas Instruments
1: $0.92
HLMPK150
Standard LEDs - Through Hole Red, 660nm 2.0mcd, 1. ...
Everlight
1: $0.22
BC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 3 D ...
Kingbright
1: $2.92
CD4026BE
Counter ICs Decade/Divider
Texas Instruments
1: $0.52
DS2E-SL2-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT LATCHING PCB
Panasonic Electric Works
1: $5.20
SA555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.69
SN74HC86N
Logic Gates Quad 2 Input
Texas Instruments
1: $0.43
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
S302T-RO
Toggle Switches SPDT ON-ON MED/HIGH
NKK Switches
1: $4.93
P160KNPD-2QC25B2K
Potentiometers 16mm 2Kohm
BI Technologies / TT electronics
1: $0.88
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

165954354 137467047 184553932 129733499