|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G2RL-1A-E-DC12
Manufacturer Part #:

G2RL-1A-E-DC12

Manufacturer:

Description:
General Purpose Relays SPST-NO 12VDC Sealed Class F Hi-Capacity
Mouser Online Catalog Page 1,961, Mouser Online Catalog
PDF Page 1,961, PDF Catalog Page
G2RL-1A-E-DC12 Datasheet G2RL-1A-E-DC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Coil Voltage: 12 V
Contact Form: SPST (1 Form A)
Contact Current Rating: 16 A
Mounting Style: Through Hole
Coil Resistance: 360 Ohms
Coil Current: 33.3 mA
Contact Material: Silver Alloy
Height: 15.7 mm
Length: 29 mm
Power Consumption: 400 mW
Series: G2RL-1
Factory Pack Quantity: 100
Width: 12.7 mm
Part # Aliases: 372714 BY DC12 G2RL-1A-E G2RL-1A-E-CF G2RL-1A-E-DC12-BY-OMB G2RL1017D G2RL1AE12DC G2RL1AEDC12BYOMB OMB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G2RL-2-DC12 General Purpose Relays 4,704
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,750
G2RL-1-E-DC12 General Purpose Relays 3,474
G5Q-14-DC12 General Purpose Relays 8,495
G5SB-14-DC12 General Purpose Relays 1,156
BC817-40,215 Bipolar Transistors - BJT 106,791
1N4004 Rectifiers 154,656
TLV1117LV33DCYR LDO Voltage Regulators 12,654
G2R-1A-E-DC12 General Purpose Relays 954
G5LE-1-VD DC12 General Purpose Relays 1,610
Real Time Availability
Stock:
11,183 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.89
25:
$2.40
50:
$2.29
100:
$2.17
200:
$1.92
500:
$1.80
$1.69
$1.66
$1.63

To add to a project, please Log In.

165954354 165583196 114897165 137467047 184553932 189371948 129733499