|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G2RL-14DC48
Manufacturer Part #:

G2RL-14 DC48

Manufacturer:

Description:
General Purpose Relays SPDT 48VDC 12A 8.96mA
Mouser Online Catalog Page 1,961, Mouser Online Catalog
PDF Page 1,961, PDF Catalog Page
G2RL-14 DC48 Datasheet G2RL-14 DC48 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Product: HVAC Relays
Type: High Current
Coil Voltage: 48 VDC
Contact Form: SPDT (1 Form C)
Contact Current Rating: 16 A
Contact Termination: Solder Pin
Mounting Style: Through Hole
Switching Voltage: 440 VAC, 300 VDC
Coil Type: Non-Latching
Coil Resistance: 5.358 kOhms
Coil Current: 8.96 mA
Contact Material: Silver Alloy
Height: 15.7 mm
Length: 29 mm
Maximum Switching Current: 16 A
Packaging: Tube
Power Consumption: 0.43 W
Series: G2RL-1
Factory Pack Quantity: 20
Width: 12.7 mm
Part # Aliases: 372761 G2RL1031M G2RL1448DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 455,449
SS495A Board Mount Hall Effect / Magnetic Sensors 1,732
CRCW060310K0FKEA Thick Film Resistors - SMD 920,403
BAS 40-04 E6327 Schottky Diodes & Rectifiers 42,160
RT314F24 General Purpose Relays 22
SRR1260-271K Fixed Inductors 10,507
MIKROE-1504 Display Development Tools 12
G2R-1-E-DC110 General Purpose Relays 76
XMC1202T028X0032AAXUMA1 ARM Microcontrollers - MCU 1,259
5-5530843-0 Standard Card Edge Connectors 1,968
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.25
25:
$3.54
50:
$3.36
100:
$3.19
200:
$2.83
500:
$2.65
$2.48
$2.44
$2.40

To add to a project, please Log In.

165954354 137467047 165583196 129733499 189371948 114897165 184553932