|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-G2RL-1-E-DC5
Manufacturer Part #:

G2RL-1-E-DC5

Manufacturer:

Description:
General Purpose Relays SPDT 5VDC Class F Flux Protect Hi-Cap.
Mouser Online Catalog Page 1,961, Mouser Online Catalog
PDF Page 1,961, PDF Catalog Page
G2RL-1-E-DC5 Datasheet G2RL-1-E-DC5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Omron Electronics
Coil Voltage: 5 V
Contact Form: SPDT (1 Form C)
Contact Current Rating: 16 A
Mounting Style: Through Hole
Coil Resistance: 62.5 Ohms
Coil Current: 80 mA
Contact Material: Silver Alloy
Height: 15.7 mm
Length: 29 mm
Power Consumption: 400 mW
Series: G2RL-1
Factory Pack Quantity: 100
Width: 12.7 mm
Part # Aliases: 372754 BY DC5 G2RL-1-E G2RL-1-E-DC5-BY-OMB G2RL1020D G2RL1E5DC G2RL1EDC5BYOMB G2RL1EDC5NC OMB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S29GL256P10FFI010 Flash Memory 1,824
EA DIPS082-HNLED LCD Character Display Modules & Accessories 689
PMR210MB5220M100R30 Film Capacitors 497
IRM-05-5 AC/DC Power Modules 106
ERA-8AEB104V Thin Film Resistors - SMD 5,569
MJE253G Bipolar Transistors - BJT 4,052
LP5907MFX-4.5/NOPB LDO Voltage Regulators 4,188
IRM-05-15 AC/DC Power Modules 50
ECA-2GM4R7 Aluminum Electrolytic Capacitors - Leaded 890
3386R-1-102LF Trimmer Resistors - Through Hole 11
Real Time Availability
Stock:
1,682 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.16
25:
$2.63
50:
$2.50
100:
$2.37
200:
$2.10
500:
$1.97
$1.85
$1.81
$1.78

To add to a project, please Log In.

165954354 165583196 129733499 189371948 137467047 114897165 184553932