|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SY671
Manufacturer Part #:

EE-SY671

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output REFL LIGHT-ON/DRK-ON
Mouser Online Catalog Page 2,087, Mouser Online Catalog
PDF Page 2,087, PDF Catalog Page
EE-SY671 Datasheet EE-SY671 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Sensing Distance: 1 mm to 5 mm
Maximum Collector Current: 100 mA
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Packaging: Bulk
Number of Channels: 1
Output Type: Phototransistor
Sensing Method: Reflective
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: 1385698 EESY671NC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,608
65800001109 Fuse Holder 346
TMP36GT9Z Board Mount Temperature Sensors 4,928
NE555P Timers & Support Products 23,337
EE-1006 Sensor Hardware & Accessories 210
501789 Test Clips 31
1N5818 Schottky Diodes & Rectifiers 9,217
A000085 Headers & Wire Housings 40
NRS6045T101MMGK Fixed Inductors 3,680
0051303199 Solder Removal 55
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.29
2:
$23.96
5:
$22.40
10:
$21.34
25:
$20.29

To add to a project, please Log In.

178910314 115506145 195346910 121159121 146259450