Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SY171
Manufacturer Part #:

EE-SY171

Manufacturer:

Description: Optical Switches, Reflective, Phototransistor Output REFL PHOTO MICROSENSOR NON-AMP
Silverlight Page 2,079, Mouser Enhanced Catalog
PDF Page 2,079, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Sensing Distance: 3.5 mm
Output Device: Phototransistor
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Forward Voltage: 1.2 V
Reverse Voltage: 4 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Fall Time: 30 us
Rise Time: 30 us
Sensing Method: Reflective
Factory Pack Quantity: 25
Wavelength: 940 nm
Part # Aliases: 644217 EESY1168B EESY171Q
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.90
  25: $2.60
  50: $2.31
  100: $2.08
  200: $1.96
  500: $1.73
  1,000: $1.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QRE1113GR
Optical Switches, Reflective, Phototransistor Outp ...
Fairchild Semiconductor
1: $0.73
OPB733TR
Optical Switches, Reflective, Phototransistor Outp ...
Optek
1: $3.25
EE-SX1107
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.32
T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 10% "A"
Kemet
1: $0.38
A24-HABUF-P5I
Antennas 2.4GHz Half-wave ant Half-wave antenna
Digi International
1: $5.00
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
CRCW25120000Z0EG
Thick Film Resistors - SMD 1watt 0ohms
Vishay/Dale
1: $0.69
SFH 9240-Z
Optical Switches, Reflective, Photo IC Output REFL ...
OSRAM Opto Semiconductors
1: $1.63
EE-SX1042
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.93
CG0603MLC-05E
ESD Suppressors 5VDC 35V-CLAMP
Bourns
1: $0.13
EE-SY199
Optical Switches, Reflective, Phototransistor Outp ...
Omron Electronics
1: $2.16
VCNL4000-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
EE-SY1200
Optical Switches, Reflective, Phototransistor Outp ...
Omron Electronics
1: $2.42
53-77-4ACG
Thermal Interface Products TO-220 THERMASIL III wi ...
Aavid Thermalloy
1: $0.62
5005
Test Points TEST POINT RED .063
Keystone Electronics
1: $0.38
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
XB24-DMDK
Zigbee / 802.15.4 Development Tools XBeeDigiMesh 2 ...
Digi International
1: $269.00
ATTINY44A-PU
8-bit Microcontrollers - MCU 1.8V, 20MHz Industria ...
Atmel
1: $1.27
APTD1608ZGC
Standard LEDs - SMD SMD Green 525nm 780mcd
Kingbright
1: $0.46
MCP1702-3302E/TO
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52


110588025 110579898 151682008