Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SY113
Manufacturer Part #:

EE-SY113

Manufacturer:

Description: Optical Switches, Reflective, Phototransistor Output REFL PHOTO MICROSENSOR NON-AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Sensing Distance: 4.4 mm
Output Device: Phototransistor
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Forward Voltage: 1.2 V
Reverse Voltage: 4 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Sensing Method: Reflective
Factory Pack Quantity: 200
Wavelength: 940 nm
Part # Aliases: 1173630 367536
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.64
  25: $3.27
  50: $2.91
  100: $2.79
  200: $2.65
  500: $2.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6A-234P-ST-US-DC24
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24 ...
Omron Electronics
1: $4.18
MMA7341LCR1
Accelerometers - Board Mount 3G XYZ Low g Analog
Freescale Semiconductor
1: $3.22
ATMEGA32U2-MU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $4.40
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.43
PIC12F629-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.15
DLW31SN261SQ2L
Common Mode Filters / Chokes 1206 260ohm 50volt DC ...
Murata Electronics
1: $1.21
577002B04000G
Heat Sinks TO-220 VERT 32.0 TR
Aavid Thermalloy
1: $0.41
MP930-50.0-1%
Thick Film Resistors - Through Hole 50 ohm 30W 1% ...
Caddock
1: $4.06
MP930-5.00-1%
Thick Film Resistors - Through Hole 5 ohm 30W 1% T ...
Caddock
1: $4.52
LQH32CN100K33L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.29
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.48
C1005X7R1A224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.08
CRCW0805187KFKEA
Thick Film Resistors - SMD 1/8watt 187Kohms 1% 100 ...
Vishay/Dale
1: $0.08
CRCW0402681KFKED
Thick Film Resistors - SMD 1/16watt 681Kohms 1%
Vishay/Dale
1: $0.08
BZX85C39-TR
Zener Diodes 39 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
CRCW08053M90JNEA
Thick Film Resistors - SMD 1/8watt 3.9Mohms 5%
Vishay/Dale
1: $0.22
93C66B-I/P
EEPROM 256x16
Microchip Technology
1: $0.40
GSX-NS-88-3.05
Modular Connectors / Ethernet Connectors M/JK RT< ...
Kycon
1: $1.05
4116R-1-122
Resistor Networks & Arrays 16 PIN ISO. 1.2K OHM
Bourns
1: $0.52


151682008