|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX871R
Manufacturer Part #:

EE-SX871R

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output TC SLOT PMS PNP L-ON L SHAPE
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: Omron Automation and Safety
Mounting Style: Screw
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Output Type: Phototransistor
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.39
5:
$32.12
10:
$31.11
20:
$30.54
50:
$29.68

To add to a project, please Log In.

178910314 121159121 146259450 115506145 195346910