|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX770A
Manufacturer Part #:

EE-SX770A

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output SLOT PMS NPN D-ON
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 5 mm
Brand: Omron Automation and Safety
Aperture Width: 0.8 mm
Maximum Collector Current: 100 mA
Mounting Style: Screw
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Output Type: Phototransistor
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: 1774997
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EE-SX870A Optical Switches, Transmissive, Phototransistor Output 3
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.02
25:
$38.81
50:
$37.66
100:
$36.46
200:
$33.85

To add to a project, please Log In.

178910314 121159121 146259450 115506145 195346910