|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX672-WR1M
Manufacturer Part #:

EE-SX672-WR 1M

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output 5MM SLOT TSH L/D-ON NPN
Mouser Online Catalog Page 2,087, Mouser Online Catalog
PDF Page 2,087, PDF Catalog Page
EE-SX672-WR 1M Datasheet EE-SX672-WR 1M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 5 mm
Brand: Omron Automation and Safety
Aperture Width: 0.8 mm
Maximum Collector Current: 100 mA
Mounting Style: Wire
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Number of Channels: 1
Output Type: Phototransistor
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: EESX672WR1MNC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D3M-01K3-3 Basic / Snap Action Switches 1,329
VFT3045BP-M3/4W Schottky Diodes & Rectifiers 2,570
207464-2 D-Sub Standard Connectors 2,125
D2SW-3L2M Basic / Snap Action Switches 124
XPGWHT-U1-0000-009E7 High Power LEDs - White 444
RXEF040 Resettable Fuses - PPTC 6,840
10003 LED Lighting Lenses 937
66682-4 D-Sub Contacts 3,562
324044 Terminals 880
CA11663_HEIDI-RS LED Lighting Lenses 135
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.43
2:
$29.34
5:
$28.66
10:
$26.03
25:
$23.88

To add to a project, please Log In.

178910314 121159121 195346910 115506145 146259450