Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX470
Manufacturer Part #:

EE-SX470

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output STANDARD LIGHT-ON
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 5 mm
Aperture Width: 0.8 mm
Maximum Collector Current: 100 mA
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Wavelength: 940 nm
Part # Aliases: 1567288
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.60
  25: $28.73
  50: $26.00
  100: $23.40
  200: $22.10
  500: $21.06
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMP100LC-8
TVS Diodes - Transient Voltage Suppressors 8V 50uA ...
STMicroelectronics
1: $1.18
5953A
Test Probes PRBE RETR TIP DMM
Pomona Electronics
1: $26.79
TAJD107K020RNJ
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
AVX
1: $0.82
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $3.02
EEU-FR1V471L
Aluminum Electrolytic Capacitors - Leaded 35VDC 47 ...
Panasonic Electronic Components
1: $0.32
TLUV5300
Standard LEDs - Through Hole Green/Red Diffused 3- ...
Vishay Semiconductors
1: $0.38
RH05010R00FE02
Wirewound Resistors - Chassis Mount 50watts 10ohms ...
Vishay/Dale
1: $5.09
UVZ1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.76
12BH383-GR
Battery Holders, Snaps & Contacts 8 AA CELLS W/6" ...
Eagle Plastic Devices
1: $1.38
LM358ST
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.38
UVR1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.30
OPB981T51Z
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek
1: $4.52
299-180-RC
Carbon Film Resistors - Through Hole 180ohms 5%
Xicon
1: $0.10


151682008