Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
653-EE-SX461-P11
Manufacturer Part #:

EE-SX461-P11

Manufacturer:

Description: Optical Switches, Transmissive, Photo IC Output 15MM LIGHTON TRANS
Silverlight Page 2,080, Mouser Enhanced Catalog
PDF Page 2,080, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Output Device: Open Collector, Buffer
Slot Width: 15 mm
Aperture Width: 2 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Low Level Output Voltage: 0.3 V
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 50
Part # Aliases: 429615 EESX1274R EESX461P11Q
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
496 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.72
  25: $6.04
  50: $5.37
  100: $4.83
  200: $4.56
  500: $4.03
  1,000: $3.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA541AP
Operational Amplifiers - Op Amps Hi-Power Monolith ...
Texas Instruments
1: $18.68
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
LMD18200T
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
LM35CAZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $5.00
STM32F407IGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.75
LPC2478FBD208,551
ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512 ...
NXP Semiconductors
1: $14.68
57-30500
I/O Connectors PLUG
Amphenol Commercial Products
1: $10.00
GRM31CR61C226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Murata Electronics
1: $0.89
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
PD57006-E
Transistors RF MOSFET Power RF POWER TRANS
STMicroelectronics
1: $13.94
JF15CP2C
Tactile Switches SPST RND/RND RED
NKK Switches
1: $2.24
EE-SX4009-P1
Optical Switches, Transmissive, Photo IC Output Tr ...
Omron Electronics
1: $3.19
501334-0000
Headers & Wire Housings 1.0 WtB Crimp Term
Molex
25000: $0.01
RSA0N11S9A0K
Slide Potentiometers 10 KOhms 20% SMD/SMT
ALPS
1: $4.49
171822-3
Headers & Wire Housings 3P RECPT HSG
TE Connectivity / AMP
1: $0.12
415-0082-008
RF Cable Assemblies STR PLUG-STR PLUG .141 8" CABL ...
Johnson / Emerson Connectivity Solutions
1: $36.01
170262-1
Headers & Wire Housings EIS CONTACT
TE Connectivity / AMP
1: $0.11
501330-0500
Headers & Wire Housings 1.0 WtB 5Ckt Female Housin ...
Molex
1: $0.34
2SC4617G
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.10


151682008