|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX4009-P10
Manufacturer Part #:

EE-SX4009-P10

Manufacturer:

Description:
Optical Switches, Transmissive, Photo IC Output Transmiss 5mm groove 0.5mm sense
Mouser Online Catalog Page 2,086, Mouser Online Catalog
PDF Page 2,086, PDF Catalog Page
EE-SX4009-P10 Datasheet EE-SX4009-P10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Slot Width: 5 mm
Brand: Omron Electronics
Aperture Width: 0.5 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Series: EE-SX3009-P1
Low Level Output Voltage: 0.4 V
Output Type: Open Collector, Buffer
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 50
Part # Aliases: 367445 EESX1751A EESX4009P101
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMX2571NJKT Phase Locked Loops - PLL 389
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,074
SKY13317-373LF RF Switch ICs 14,639
NE8FDP Modular Connectors / Ethernet Connectors 1,585
66504-9 D-Sub Contacts 114,364
66101-4 Pin & Socket Connectors 36,182
M80-5000000M5-02-333-00-000 Power to the Board 54
50-57-9403 Headers & Wire Housings 12,684
M80-5112042 Headers & Wire Housings 510
15-47-4033 FFC & FPC Connectors 1,121
Real Time Availability
Stock:
1,261 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.26
25:
$6.49
50:
$5.72
100:
$5.58
200:
$5.13
500:
$4.67
$4.37
$4.22

To add to a project, please Log In.

121159121 178910314 115506145 126916482 144949695 151682008 146259450 195346910 142336017