|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX4009-P1
Manufacturer Part #:

EE-SX4009-P1

Manufacturer:

Description:
Optical Switches, Transmissive, Photo IC Output Transmiss 5mm groove 0.5mm sense
Mouser Online Catalog Page 2,086, Mouser Online Catalog
PDF Page 2,086, PDF Catalog Page
EE-SX4009-P1 Datasheet EE-SX4009-P1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Slot Width: 5 mm
Brand: Omron Electronics
Aperture Width: 0.5 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Series: EE-SX3009-P1/4009-P1
Packaging: Bulk
Low Level Output Voltage: 0.4 V
Output Type: Open Collector, Buffer
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 100
Part # Aliases: 429292 EESX4009P1CHN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMLVN6RGB1W1 Standard LEDs - SMD 4,323
TLE6250G V33 CAN Interface IC 14,424
5-747909-2 D-Sub Standard Connectors 2,136
EE-SX3009-P1 Optical Switches, Transmissive, Photo IC Output 927
171822-3 Headers & Wire Housings 12,970
ECA-1HHG470 Aluminum Electrolytic Capacitors - Leaded 7,772
EE-1005 Sensor Hardware & Accessories 5
170262-1 (Cut Strip) Headers & Wire Housings 4,400
OPB870T55 Optical Switches, Transmissive, Phototransistor Output 40
VJ0402Y333JXQCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,215
Real Time Availability
Stock:
2,411 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.46
25:
$3.45
50:
$3.05
100:
$2.97
200:
$2.73
500:
$2.48
$2.32
$2.24

To add to a project, please Log In.

121159121 146259450 178910314 195346910 144949695 151682008 115506145 126916482 142336017