|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX3070
Manufacturer Part #:

EE-SX3070

Manufacturer:

Description:
Optical Switches, Transmissive, Photo IC Output Transmissive Dark ON PCB 8mm slot
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS: RoHS Compliant Details
Slot Width: 8 mm
Brand: Omron Electronics
Aperture Width: 0.5 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Series: EE-SX3070/4070
Packaging: Bulk
Fall Time: 20 us
High Level Output Voltage: 15 V
If - Forward Current: 50 mA
Low Level Output Current: 16 mA
Low Level Output Voltage: 0.4 V
Number of Channels: 1
Output Type: Open Collector, Buffer
Rise Time: 3 us
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 200
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 4 V
Part # Aliases: 367435
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 242
2450BM14E0003T Signal Conditioning 122,219
J-Link BASE Emulators / Simulators 165
WM8731SEDS/V Interface - CODECs 6,273
EK-TM4C1294XL Development Boards & Kits - ARM 518
5015 Circuit Board Hardware - PCB 142,311
PIC16F887-I/PT 8-bit Microcontrollers - MCU 4,323
GP1A57HRJ00F Optical Switches, Transmissive, Photo IC Output 3,733
Real Time Availability
Stock:
800 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.25
25:
$2.16
50:
$1.99
100:
$1.79
200:
$1.69
500:
$1.49
$1.34

To add to a project, please Log In.

121159121 178910314 195346910 115506145 126916482 144949695 151682008 142336017 146259450