|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
653-EE-SX138
Manufacturer Part #:

EE-SX138

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 3.4 mm
Brand: Omron Electronics
Aperture Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Mounting Style: Through Hole
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Series: EE-SX138
Packaging: Bulk
Fall Time: 4 us
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Rise Time: 4 us
Sensing Distance: 3.4 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 100
Wavelength: 940 nm
Part # Aliases: 367424
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
50-57-9405 Headers & Wire Housings 12,847
50-57-9410 Headers & Wire Housings 4,863
70107-0003 Headers & Wire Housings 6,044
70107-0004 Headers & Wire Housings 4,080
50-57-9304 Headers & Wire Housings 668
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.86
25:
$3.51
50:
$3.22
100:
$2.97
200:
$2.76

To add to a project, please Log In.

178910314 121159121 146259450 115506145 126916482 142336017 195346910 144949695 151682008